T4151120005-003

Heilind Number:AMPT4151120005-003
Manufacturer:TE Connectivity
Manufacturer Number:T4151120005-003
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MS-5CON-PUR-1.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151120005-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMPT4151120005-003

Detailed Description

Enhance your sensor connections with our RPC-M12-MS-5CON-PUR-1.5 cable assembly, meticulously designed for optimal performance. With a 1500mm overall length, this cable features a durable Polyurethane (PUR) jacket, ensuring longevity in various industrial environments. The M12 connector on one end seamlessly interfaces with compatible devices, while the pigtail on the other end offers versatility in installation. Boasting 5 positions and 4A amperage, it provides reliable power and data transmission. The 22 AWG wire size and straight cable exit angle facilitate easy setup. Operating at 60 VAC/60 VDC, this cable assembly is perfect for demanding applications. RoHS compliant and meticulously crafted, it guarantees quality and compliance in every use. Elevate your connectivity with this essential component, designed for efficiency and performance.