| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151120005-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151120005-004 |
T4151120005-004
| Heilind Number: | AMPT4151120005-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151120005-004 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our RPC-M12-MS-5CON-PUR-3.0 Sensor Cable Assembly. With a straight 3000mm length, this cable features a durable Polyurethane (PUR) jacket and 22 AWG wire size for reliable performance. The M12 and Pigtail connectors provide secure connections, while the 5 positions accommodate multiple functions. Operating at 60 VAC/60 VDC and 4A, it's suitable for various applications. RoHS compliant and offering straight cable exit angles, it ensures both quality and convenience in wire management. Perfect for industrial and commercial use.

