| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151120005-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151120005-005 |
T4151120005-005
| Heilind Number: | AMPT4151120005-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151120005-005 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M12-MS-5CON-PUR-5.0 Sensor Cable Assembly. Designed for optimal performance, this cable features a durable Polyurethane (PUR) jacket and 22 AWG wire, ensuring reliability in various environments. With five positions and M12 and Pigtail connectors, it offers seamless integration for your applications. Operating at up to 60 VAC/60 VDC and 4 A, it provides efficient power transmission. The 5000mm length and straight cable exit angle offer flexibility in installation. RoHS compliant and shielded for added protection, this assembly is a dependable solution for your wire management needs.

