| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151120005-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151120005-006 |
T4151120005-006
| Heilind Number: | AMPT4151120005-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151120005-006 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M12-MS-5CON-PUR-7.0 Sensor Cable Assembly, designed for seamless integration in various applications. Featuring a durable Polyurethane (PUR) jacket and five positions for optimal functionality, this 7000mm cable ensures reliable performance. With a straight cable exit angle and M12 plug connector, installation is effortless. Operating at up to 60VAC/60VDC and with RoHS compliance, it meets industry standards for safety and efficiency. Suitable for a wide range of environments, this assembly is a versatile solution for wire management needs.

