| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151120005-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151120005-007 |
T4151120005-007
| Heilind Number: | AMPT4151120005-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151120005-007 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our RPC-M12-MS-5CON-PUR-10.0 Sensor Cable Assembly. This 10-meter cable features a durable Polyurethane (PUR) jacket, ensuring longevity in various environments. With 5 positions and a 22 AWG wire size, it provides reliable connectivity for your applications. The M12 connector on one end and pigtail on the other offer versatile installation options. Operating at up to 60 VAC/60 VDC and 4 A, it's suitable for powering and data transmission. RoHS compliant and designed for ease of use, this cable assembly is a must-have for your wire management needs.

