T4151120008-002

Heilind Number:AMPT4151120008-002
Manufacturer:TE Connectivity
Manufacturer Number:T4151120008-002
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-MS-8CON-PUR-1.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151120008-002
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:No
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMPT4151120008-002

Detailed Description

Enhance your sensor connectivity with this rugged, high-performance M12 to Pigtail Cable. Designed for industrial environments, it features a durable Polyurethane (PUR) jacket in a sleek gray color. With 8 positions and a straight cable exit angle, it offers seamless integration and reliable signal transmission. The M12 plug and pigtail connectors ensure a secure fit, while the 1.0-meter overall length provides flexibility in installation. Operating at 30 VAC/30 VDC, this cable is suitable for a wide range of applications. RoHS compliant and meticulously crafted for quality, it guarantees long-lasting durability and performance excellence. Upgrade your wire management system with this essential component for seamless operations.