T4151120008-003

Heilind Number:AMPT4151120008-003
Manufacturer:TE Connectivity
Manufacturer Number:T4151120008-003
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RPC-M12-MS-8CON-PUR-1.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151120008-003
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:No
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMPT4151120008-003

Detailed Description

Enhance connectivity with our rugged M12 to Pigtail Sensor Cable Assembly, designed for seamless integration in industrial settings. The 1.5-meter Polyurethane jacketed cable ensures durability, while the 8-conductor configuration allows for efficient data transmission. With M12 and Pigtail connectors at either end, this cable offers versatile compatibility. Operating at 30 VAC/30 VDC, it guarantees reliable power delivery. The straight cable exit and mount angles facilitate easy installation, making it a must-have for efficient wire management in any setup. Rest assured, it meets RoHS compliance standards, prioritizing environmental responsibility. Upgrade your connectivity solutions with this high-performance cable assembly.