T4151120008-004

Heilind Number:AMPT4151120008-004
Manufacturer:TE Connectivity
Manufacturer Number:T4151120008-004
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MS-8CON-PUR-3.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151120008-004
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:No
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMPT4151120008-004

Detailed Description

Enhance connectivity in industrial settings with our RPC-M12-MS-8CON-PUR-3.0 Sensor Cable Assembly. Measuring 3000mm in length, this durable cable features an M12 plug at one end and a pigtail at the other, offering seamless integration for your applications. With eight positions and a straight cable exit angle, it ensures efficient signal transmission. The polyurethane jacket in gray not only provides flexibility but also offers protection in harsh environments. Operating at 30VAC/30VDC, it meets RoHS compliance standards, making it a reliable and environmentally friendly choice for wire management in your workspace.