| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151120008-005 |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 8 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Cable Exit Angle: | Straight |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151120008-005 |
T4151120008-005
| Heilind Number: | AMPT4151120008-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151120008-005 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setup with our robust M12 to Pigtail Sensor Cable Assembly. Designed for reliable signal transmission, this 5-meter cable features 8 positions, ensuring seamless data transfer. The durable Polyurethane jacket in sleek gray offers both flexibility and protection, ideal for demanding environments. With straight connector ends and a straight mount angle, installation is effortless. Operating at 30 VAC/30 VDC, this cable guarantees efficient power delivery. Rest assured of its quality, as it is RoHS compliant. Elevate your wire management with this essential component.

