| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151120008-006 |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 8 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Cable Exit Angle: | Straight |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151120008-006 |
T4151120008-006
| Heilind Number: | AMPT4151120008-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151120008-006 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connectivity with this rugged and reliable M12 to Pigtail cable assembly. Measuring a generous 7000mm in length, it offers ample reach for various applications. Featuring 8 positions and crafted with durable Polyurethane (PUR) jacketing, this cable ensures secure and efficient data transmission. With straight connector ends, it easily integrates into your setup. Operating at 30VAC/30VDC, it's suitable for a range of power requirements. RoHS compliant and available in a sleek gray design, it's a versatile and essential component for your wire management needs.

