| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151120008-007 |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 8 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Cable Exit Angle: | Straight |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151120008-007 |
T4151120008-007
| Heilind Number: | AMPT4151120008-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151120008-007 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our rugged M12 to Pigtail Sensor Cable Assembly. Designed for reliability, this 10-meter cable features eight positions and a straight cable exit angle, perfect for seamless installations. The M12 plug and pigtail connectors ensure a secure connection, while the durable polyurethane jacket in gray offers protection against harsh environments. With an operating voltage of 30 VAC/30 VDC, this cable assembly meets high-performance standards. RoHS compliant and suitable for a variety of applications, it is a dependable choice for your wire management needs.

