| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151210002-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151210002-002 |
T4151210002-002
| Heilind Number: | AMPT4151210002-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151210002-002 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our RPC-M12-MR-2CON-PVC-1.0 Sensor Cable Assembly. Featuring a durable Polyvinyl Chloride jacket in sleek black, this 1000mm cable ensures reliable performance. The M12 plug and pigtail connectors, each with two positions, offer seamless integration. With a right angle cable exit, installation is a breeze. Rest assured of safety with a 4A amperage and 250VAC/250VDC operating voltage. RoHS compliant and shielded for added protection, this assembly is the perfect solution for your wire management needs.

