T4151210002-004

Heilind Number:AMPT4151210002-004
Manufacturer:TE Connectivity
Manufacturer Number:T4151210002-004
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-MR-2CON-PVC-3.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151210002-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151210002-004

Detailed Description

Enhance connectivity in your industrial setup with the RPC-M12-MR-2CON-PVC-3.0 Sensor Cable Assembly. This meticulously crafted cable measures 3000mm in length, serving as a reliable link between M12 and Pigtail connectors, each boasting two positions for seamless communication. With a robust 22 AWG wire size and durable Polyvinyl Chloride (PVC) jacket in sleek black, this assembly guarantees both performance and longevity. Operating at 250 VAC/250 VDC with a 4A amperage, it's engineered for efficiency and safety. The right-angle cable exit and mount angles cater to versatile installation needs while RoHS compliance reflects our commitment to environmental responsibility. Trust in this cable assembly for optimal wire management and consistent performance in your industrial applications.