| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151210003-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151210003-003 |
T4151210003-003
| Heilind Number: | AMPT4151210003-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151210003-003 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with this M12 to Pigtail cable, measuring 1500mm in length. Featuring three positions, it's ideal for sensor applications, boasting a durable PVC jacket in sleek black. The right-angle cable exit ensures streamlined installation, while the 22 AWG wire size and 4A amperage offer reliable power transmission. With a maximum operating voltage of 250VAC/250VDC, this RoHS-compliant cable is suitable for a range of industrial settings. Trust in its quality construction to keep your connections secure and efficient.

