T4151210003-007

Heilind Number:AMPT4151210003-007
Manufacturer:TE Connectivity
Manufacturer Number:T4151210003-007
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-MR-3CON-PVC-10.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151210003-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151210003-007

Detailed Description

Enhance connectivity with our RPC-M12-MR-3CON-PVC-10.0 Sensor Cable Assembly. Designed for seamless integration, this cable features a durable 10000mm PVC jacket in sleek black, ensuring longevity and performance. Its M12 plug connector at one end and pigtail at the other, both with a 3-position setup, guarantee secure and reliable connections. Operating at 250VAC/250VDC with a 4A amperage, it meets high-power demands with ease. The right-angle cable exit and mount angles provide versatility in installation. RoHS compliant and constructed with 22 AWG wires, this assembly offers both environmental responsibility and optimal functionality. Ideal for various applications, it's a must-have for efficient wire management setups.