T4151210005-005

Heilind Number:AMPT4151210005-005
Manufacturer:TE Connectivity
Manufacturer Number:T4151210005-005
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M12-MR-5CON-PVC-5.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151210005-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151210005-005

Detailed Description

Enhance your sensor connectivity with our RPC-M12-MR-5CON-PVC-5.0 Cable Assembly, meticulously crafted for optimal performance. Featuring a durable 5000 mm PVC jacket in sleek black, this assembly ensures reliable power and data transmission. The M12 plug connector end seamlessly interfaces with your sensor device, while the pigtail end offers versatile installation options. With five positions, 22 AWG wire size, and 4 A amperage, it delivers robust connectivity in various applications. Operating at 60 VAC/60 VDC, it guarantees safe and efficient power transfer. RoHS compliant and featuring a right-angle cable exit, this assembly prioritizes both performance and environmental responsibility. Ideal for industrial settings, it's a must-have for seamless sensor integration. Elevate your connectivity game with this high-quality cable assembly.