T4151220002-003

Heilind Number:AMPT4151220002-003
Manufacturer:TE Connectivity
Manufacturer Number:T4151220002-003
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-MR-2CON-PUR-1.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151220002-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151220002-003

Detailed Description

Easily connect your devices with our RPC-M12-MR-2CON-PUR-1.5 sensor cable assembly. Designed for efficient power transmission, this cable features a durable 1500mm Polyurethane (PUR) jacket and 22 AWG wire size. With M12 and Pigtail connectors at each end, it offers a secure and versatile connection for a variety of applications. Operating at up to 250VAC/250VDC and 4A, it ensures reliable performance. The right angle cable exit and mount angle provide convenient installation in tight spaces. RoHS compliant, this cable assembly meets high industry standards for environmental responsibility. Perfect for wire management in industrial settings, it guarantees seamless connectivity for your systems.