T4151220002-004

Heilind Number:AMPT4151220002-004
Manufacturer:TE Connectivity
Manufacturer Number:T4151220002-004
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RPC-M12-MR-2CON-PUR-3.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151220002-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151220002-004

Detailed Description

Enhance your connectivity with our RPC-M12-MR-2CON-PUR-3.0 Sensor Cable Assembly, meticulously designed for optimal performance. Featuring a durable Polyurethane (PUR) jacket and two 22 AWG wire positions, this 3000 mm cable ensures reliable power transmission and data connectivity. With M12 and Pigtail connectors on either end, it offers seamless integration in various setups. Operating at 250 VAC and 250 VDC, it guarantees safe and efficient power delivery. The right-angle cable exit and mount angle options provide flexibility in installation, while full RoHS compliance underscores our commitment to environmental responsibility. Upgrade your system with this high-quality assembly, a perfect solution for wire management in industrial applications.