T4151220002-005

Heilind Number:AMPT4151220002-005
Manufacturer:TE Connectivity
Manufacturer Number:T4151220002-005
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-MR-2CON-PUR-5.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151220002-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151220002-005

Detailed Description

Enhance your industrial connectivity with our high-performance M12 to Pigtail Sensor Cable Assembly. Featuring a durable 5000 mm Polyurethane (PUR) jacket, this cable ensures reliable power transmission and signal integrity in demanding environments. With a 4 A amperage and 22 AWG wire size, it provides efficient power delivery for your applications. The M12 and Pigtail connectors, each with two positions, offer seamless integration, while the right-angle cable exit and mount angle options optimize space utilization. Operating at 250 VAC/250 VDC, this cable assembly is suitable for a wide range of industrial settings. Its RoHS compliance underscores our commitment to environmental responsibility, making it a sustainable choice for your connectivity needs. Elevate your connectivity standards with this essential cable assembly.