T4151220002-006

Heilind Number:AMPT4151220002-006
Manufacturer:TE Connectivity
Manufacturer Number:T4151220002-006
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M12-MR-2CON-PUR-7.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151220002-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151220002-006

Detailed Description

Easily connect your M12 sensor with our rugged yet flexible 7.0-meter cable assembly. Designed for industrial environments, this PUR-jacketed cable features a 2-position Pigtail connector on one end and an M12 Plug on the other, ensuring secure and reliable connections. With a 4A amperage rating and 22 AWG wire size, it's suitable for power and signal transmission. Operating at up to 250VAC/250VDC, this cable meets stringent performance standards. The right-angle cable exit and mount angle offer convenient installation in tight spaces. RoHS compliant for environmental responsibility, it's the perfect solution for sensor applications.