| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151220002-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 2 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151220002-007 |
T4151220002-007
| Heilind Number: | AMPT4151220002-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151220002-007 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your M12 device with our durable 10.0mm RPC-M12-MR-2CON-PUR-10.0 Sensor Cable Assembly. Featuring a 2-position Pigtail connector and a right-angle cable exit, it's perfect for streamlined installations. With a 4A amperage and 22AWG wire size, this cable ensures reliable power transmission. Its Polyurethane jacket offers protection, while its 250VAC/250VDC operating voltage makes it suitable for various applications. RoHS compliant and designed for optimal performance, this cable assembly is a must-have for efficient wire management.

