T4151220003-003

Heilind Number:AMPT4151220003-003
Manufacturer:TE Connectivity
Manufacturer Number:T4151220003-003
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M12-MR-3CON-PUR-1.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151220003-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151220003-003

Detailed Description

Enhance your sensor connectivity with this robust M12 to Pigtail cable, designed for efficient power transmission in industrial settings. With a 4A amperage capacity and a 1500mm overall length, it offers ample reach and reliable performance. Featuring 22 AWG wire size and a Polyurethane (PUR) jacket, it ensures durability and longevity. The M12 and Pigtail connectors with three positions each guarantee secure and stable connections. Operating at 250 VAC and 250 VDC, this cable is suitable for a wide range of applications. Its right-angle cable exit and mount angles provide flexibility in installation, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your wire management system with this high-quality sensor cable assembly.