T4151220003-004

Heilind Number:AMPT4151220003-004
Manufacturer:TE Connectivity
Manufacturer Number:T4151220003-004
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-MR-3CON-PUR-3.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151220003-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151220003-004

Detailed Description

Enhance your connectivity with our RPC-M12-MR-3CON-PUR-3.0 Sensor Cable Assembly. Designed for optimal performance, this 3000mm cable features a durable Polyurethane (PUR) jacket, ensuring longevity in various industrial environments. With a 4A amperage and 22 AWG wire size, it provides reliable power transmission. The M12 plug and Pigtail connectors offer seamless integration, while the right-angle cable exit and mount angle provide flexibility in installation. Operating at 250 VAC/250 VDC, it meets stringent safety standards. Whether for automation, robotics, or machinery, this RoHS-compliant assembly is a dependable solution for your connectivity needs.