T4151220003-005

Heilind Number:AMPT4151220003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4151220003-005
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-MR-3CON-PUR-5.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151220003-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151220003-005

Detailed Description

Ensure reliable connectivity for your industrial sensors with our RPC-M12-MR-3CON-PUR-5.0 Cable Assembly. Designed for durability, this 5-meter cable features a rugged Polyurethane (PUR) jacket, perfect for harsh environments. With a 4A amperage and 22 AWG wire size, it guarantees efficient power transmission. The M12 and Pigtail connectors offer seamless compatibility, while the 3 positions cater to various sensor setups. Operating at 250V AC/DC, it meets industry standards for safety. The right-angle cable exit and mount angles provide flexibility in installation, making it ideal for machinery and automation systems. Rest assured, this RoHS-compliant assembly is not only high-performing but also environmentally friendly. Trust in its quality for your wire management needs.