| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151220003-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151220003-006 |
T4151220003-006
| Heilind Number: | AMPT4151220003-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151220003-006 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with the RPC-M12-MR-3CON-PUR-7.0 sensor cable assembly. This high-quality cable features a durable 7000mm Polyurethane (PUR) jacket, ensuring long-lasting performance. With a 4A amperage and 22 AWG wire size, it's suitable for various applications. The M12 connector end and pigtail offer seamless integration, while the right-angle cable exit provides convenient routing. Operating at 250VAC/250VDC, this cable assembly is RoHS compliant, guaranteeing environmentally friendly construction. Perfect for wire management in industrial settings, it's a reliable solution for your connectivity needs.

