T4151220003-007

Heilind Number:AMPT4151220003-007
Manufacturer:TE Connectivity
Manufacturer Number:T4151220003-007
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-MR-3CON-PUR-10.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151220003-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151220003-007

Detailed Description

Experience seamless connectivity with our RPC-M12-MR-3CON-PUR-10.0 Sensor Cable Assembly, meticulously crafted for optimum performance. Boasting a 10-meter overall length, this cable features a durable Polyurethane (PUR) jacket and three 22 AWG wires for reliable power transmission. Its M12 connector on one end and Pigtail on the other ensure versatile compatibility, while the right-angle cable exit and mount angle offer convenient installation in tight spaces. With an amperage rating of 4A and operating voltage of 250 VAC/250 VDC, this RoHS compliant assembly guarantees safe and efficient operation in a variety of industrial settings. Elevate your wire management system with this essential component, a testament to quality and innovation in every detail.