T4151220004-001

Heilind Number:AMPT4151220004-001
Manufacturer:TE Connectivity
Manufacturer Number:T4151220004-001
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MR-4CON-PUR-0.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151220004-001
Amperage:4 A
Overall Length:500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151220004-001

Detailed Description

Energize your industrial applications with the RPC-M12-MR-4CON-PUR-0.5 Sensor Cable Assembly. This high-performance cable boasts a durable 500mm overall length, featuring a rugged M12 connector on one end and a convenient Pigtail on the other. With four positions and a 4A amperage capacity, it ensures reliable power transmission. Crafted with 22 AWG wire and a Polyurethane (PUR) jacket in a sleek gray hue, it offers both flexibility and protection in harsh environments. Operating at voltages up to 250 VAC/250 VDC, it's suitable for a range of electrical systems. The right-angle cable exit and mount on one end allow for easy installation, while RoHS compliance underscores its eco-friendly design. Ideal for wire management in various settings, this assembly guarantees efficient and secure connectivity.