T4151220004-002

Heilind Number:AMPT4151220004-002
Manufacturer:TE Connectivity
Manufacturer Number:T4151220004-002
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-MR-4CON-PUR-1.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151220004-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151220004-002

Detailed Description

Easily connect your devices with our RPC-M12-MR-4CON-PUR-1.0 Sensor Cable Assembly. This 1000mm cable features a durable Polyurethane jacket in a sleek gray color, ensuring longevity and reliability in any setting. With a 4A amperage and 22 AWG wire size, it can handle high-power applications with ease. The M12 plug and Pigtail connectors provide secure and convenient attachment options, while the right-angle cable exit and mount angle design offer flexibility in installation. Operating at 250VAC/250VDC, this cable assembly is suitable for a wide range of industrial and commercial environments. Rest assured of its quality and compliance with RoHS standards. Perfect for efficient wire management, it's a must-have in your toolkit.