T4151220004-004

Heilind Number:AMPT4151220004-004
Manufacturer:TE Connectivity
Manufacturer Number:T4151220004-004
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MR-4CON-PUR-3.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151220004-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151220004-004

Detailed Description

Enhance connectivity with our RPC-M12-MR-4CON-PUR-3.0 Sensor Cable Assembly, designed for reliable power transmission in industrial environments. With a robust 22 AWG wire and durable Polyurethane (PUR) jacket, this 3000 mm cable ensures optimal performance and longevity. Featuring a right angle M12 connector at one end and a pigtail at the other, it offers seamless integration for various applications. With four positions and a maximum amperage of 4 A, it facilitates efficient signal transmission. Operating at 250 VAC and 250 VDC, this cable assembly is suitable for a wide range of power requirements. RoHS compliant and available in a sleek gray color, it meets stringent quality standards while providing easy identification. Trust in our high-quality cable assembly for your connectivity needs.