T4151220004-005

Heilind Number:AMPT4151220004-005
Manufacturer:TE Connectivity
Manufacturer Number:T4151220004-005
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MR-4CON-PUR-5.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151220004-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151220004-005

Detailed Description

Enhance the connectivity and functionality of your systems with our RPC-M12-MR-4CON-PUR-5.0 Sensor Cable Assembly. Designed for seamless integration, this high-quality cable features a 4-position M12 connector on one end and a convenient pigtail on the other, ensuring versatile and reliable connections. With a durable Polyurethane (PUR) jacket in a sleek gray color, it offers both flexibility and protection, making it suitable for a variety of industrial applications. The 22 AWG wire size and 5000 mm overall length provide ample reach and power capacity, while the right-angle cable exit and mount angle options optimize space efficiency. RoHS compliant and rated for 250 VAC/250 VDC, this cable assembly guarantees safety and performance. Upgrade your wire management setup with this essential component.