T4151220004-006

Heilind Number:AMPT4151220004-006
Manufacturer:TE Connectivity
Manufacturer Number:T4151220004-006
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-MR-4CON-PUR-7.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151220004-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151220004-006

Detailed Description

Enhance your connectivity with the RPC-M12-MR-4CON-PUR-7.0 Sensor Cable Assembly. This high-performance cable features a durable Polyurethane (PUR) jacket in a sleek gray color, ensuring longevity and reliability in any environment. With a 7000 mm overall length and 22 AWG wire size, it offers ample reach and efficient power transmission. The M12 connector on one end and Pigtail on the other provide seamless integration, while the 4 positions cater to versatile applications. Operating at 250 VAC/250 VDC and with a 4 A amperage, it's suitable for various power needs. RoHS compliant and with a right-angle cable exit, it's not only efficient but also environmentally friendly. Upgrade your wire management setup with this essential component.