T4151220004-007

Heilind Number:AMPT4151220004-007
Manufacturer:TE Connectivity
Manufacturer Number:T4151220004-007
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M12-MR-4CON-PUR-10.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151220004-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151220004-007

Detailed Description

Easily connect your devices with our RPC-M12-MR-4CON-PUR-10.0 Sensor Cable Assembly. This 10-meter long cable features a durable Polyurethane (PUR) jacket in a sleek gray color, perfect for industrial settings. With a 4A amperage and 22 AWG wire size, it ensures reliable power transmission. The M12 connector on one end and pigtail on the other offer versatile connectivity options, while the right angle cable exit and mount angle provide flexibility in installation. Operating at 250VAC/250VDC, it meets high voltage requirements with ease. Enjoy peace of mind with its RoHS compliance, guaranteeing environmentally friendly construction. Perfect for wire management in various applications, this assembly is a must-have for any setup requiring secure and efficient cable connections.