T4151220005-001

Heilind Number:AMPT4151220005-001
Manufacturer:TE Connectivity
Manufacturer Number:T4151220005-001
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-MR-5CON-PUR-0.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151220005-001
Amperage:4 A
Overall Length:500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151220005-001

Detailed Description

Easily connect your M12-compatible devices with this durable and reliable sensor cable assembly. Measuring 500mm in length, it features a 5-position pigtail connector on one end and an M12 plug on the other, making it perfect for a variety of industrial applications. The 22 AWG wires are jacketed in Polyurethane for flexibility and durability, with a right-angle cable exit for convenient installation in tight spaces. With an operating voltage of 60 VAC/60 VDC and RoHS compliance, this cable assembly is both high-performing and environmentally friendly, ideal for demanding environments. Upgrade your wire management setup with this essential component.