| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151220005-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151220005-003 |
T4151220005-003
| Heilind Number: | AMPT4151220005-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151220005-003 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with this high-quality sensor cable assembly. Measuring 1500mm in length, it features a durable Polyurethane jacket and five positions for optimal connectivity. The M12 connector at one end and pigtail at the other ensure versatile use, while the 22 AWG wire size and 4A amperage capacity provide reliable power transmission. With a right-angle cable exit and operating voltage of 60 VAC/60 VDC, this RoHS-compliant assembly is perfect for various applications in wire management and beyond.

