| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151220005-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151220005-004 |
T4151220005-004
| Heilind Number: | AMPT4151220005-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151220005-004 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connectivity with this rugged and reliable M12 to Pigtail cable assembly. Featuring 5 positions and a durable Polyurethane jacket, it ensures secure and efficient power transmission. With a right-angle cable exit and a 3000mm overall length, it offers flexibility in installation. Operating at up to 60VAC/60VDC and with 4A amperage, it guarantees optimal performance. Designed for industrial applications, this RoHS-compliant assembly is a must-have for seamless wire management.

