T4151220005-005

Heilind Number:AMPT4151220005-005
Manufacturer:TE Connectivity
Manufacturer Number:T4151220005-005
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-MR-5CON-PUR-5.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151220005-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151220005-005

Detailed Description

Enhance connectivity with our RPC-M12-MR-5CON-PUR-5.0 Sensor Cable Assembly, designed for seamless performance in industrial settings. Featuring a durable Polyurethane (PUR) jacket and five 22 AWG wires, this 5-meter cable ensures reliable power and data transmission. The M12 plug and pigtail connectors, with a 60 VAC/60 VDC operating voltage, guarantee compatibility with a variety of equipment. With a right-angle cable exit and mount angle, it offers flexibility in installation. RoHS compliant and meticulously shielded, it meets stringent quality standards for safety and performance, making it an essential component in any setup requiring precise sensor connectivity.