| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151220005-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151220005-006 |
T4151220005-006
| Heilind Number: | AMPT4151220005-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151220005-006 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with this M12 to Pigtail Sensor Cable Assembly. Featuring a durable 7000mm Polyurethane (PUR) jacket, it ensures reliable performance in various environments. With 5 positions and 22 AWG wire size, it offers efficient power transmission. Operating at 60V AC/DC, it's suitable for a range of applications. The right-angle cable exit and mount on the M12 end provide convenient installation. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for wire management in industrial settings, this cable assembly is a versatile and essential tool.

