| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151220008-002 |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 8 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151220008-002 |
T4151220008-002
| Heilind Number: | AMPT4151220008-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151220008-002 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your M12 sensor to a terminal with our RPC-M12-MR-8CON-PUR-1.0 cable. With a convenient 1-meter length and right-angle design, it's perfect for tight spaces. The 8-position pigtail end ensures secure connectivity, while the durable polyurethane jacket in sleek gray offers protection. Operating at 30 VAC/30 VDC, it's reliable for various applications. RoHS compliant for environmental responsibility. Upgrade your wire management with this essential cable assembly.

