| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151220008-003 |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 8 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151220008-003 |
T4151220008-003
| Heilind Number: | AMPT4151220008-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151220008-003 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M12-MR-8CON-PUR-1.5 Sensor Cable Assembly, featuring a durable 1500mm Polyurethane (PUR) jacket in sleek gray. This high-quality cable boasts M12 and Pigtail connectors at either end, offering seamless integration in various applications. With eight positions and a right-angle cable exit, it ensures reliable data transmission in tight spaces. Operating at 30 VAC/30 VDC, it guarantees optimal performance while being environmentally friendly with RoHS compliance. Ideal for wire management solutions, it's a must-have for any industrial setting.

