T4151220008-004

Heilind Number:AMPT4151220008-004
Manufacturer:TE Connectivity
Manufacturer Number:T4151220008-004
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-MR-8CON-PUR-3.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151220008-004
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:No
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151220008-004

Detailed Description

Enhance connectivity in your industrial setting with this robust Sensor Cable Assembly. Measuring 3000mm in length, it features an M12 connector on one end and a convenient Pigtail on the other, offering seamless integration into your system. With 8 positions for versatile use, the cable is constructed with durable Polyurethane (PUR) jacketing in a sleek gray color. Operating at 30VAC/30VDC, it ensures reliable power transmission. The Right Angle cable exit and connector end design optimize space utilization, while RoHS compliance guarantees environmental responsibility. Perfect for a range of applications, this assembly is a dependable solution for your wire management needs.