T4151220008-005

Heilind Number:AMPT4151220008-005
Manufacturer:TE Connectivity
Manufacturer Number:T4151220008-005
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M12-MR-8CON-PUR-5.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151220008-005
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:No
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151220008-005

Detailed Description

Enhance signal transmission with our RPC-M12-MR-8CON-PUR-5.0 Sensor Cable Assembly, designed for reliable connectivity in industrial settings. Featuring an M12 plug on one end and a convenient pigtail on the other, this 5000 mm cable offers seamless integration for your applications. With eight positions and a rugged Polyurethane (PUR) jacket in gray, it ensures durability and flexibility in any environment. Operating at 30 VAC/30 VDC, it meets high-performance standards while RoHS compliance underscores our commitment to sustainability. Ideal for wire management, it's a crucial component for maintaining seamless operations in your setup.