| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151220008-006 |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 8 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151220008-006 |
T4151220008-006
| Heilind Number: | AMPT4151220008-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151220008-006 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with this high-quality Sensor Cable Assembly. Measuring 7000mm in length, it features an M12 connector on one end and a convenient pigtail on the other, with 8 positions for seamless connectivity. The rugged Polyurethane (PUR) jacket ensures durability, while the right-angle cable exit offers flexibility in installation. With a gray exterior, this cable not only looks sleek but also operates reliably at up to 30VAC/30VDC. Whether you need it for industrial machinery or automation systems, this RoHS-compliant assembly is a dependable choice for wire management.

