T4151220008-007

Heilind Number:AMPT4151220008-007
Manufacturer:TE Connectivity
Manufacturer Number:T4151220008-007
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MR-8CON-PUR-10.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151220008-007
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:No
Cable Exit Angle:Right Angle
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151220008-007

Detailed Description

Enhance your sensor connectivity with this rugged and reliable M12 to Pigtail cable assembly. Measuring 10,000mm in length, it offers ample reach for various applications. The M12 plug connector at one end ensures a secure attachment, while the 8-position pigtail at the other end provides versatility. Constructed with durable Polyurethane (PUR) jacketing in a sleek gray color, this cable is not only resilient but also visually discreet. With an operating voltage of 30VAC/30VDC, it meets high-power demands with ease. Featuring a right-angle cable exit and mount angle, it's designed for efficient and space-saving installations. Ideal for sensor systems and other industrial setups, this RoHS-compliant cable assembly guarantees performance and compliance in one. Elevate your wire management with this essential component.