T4151310002-002

Heilind Number:AMPT4151310002-002
Manufacturer:TE Connectivity
Manufacturer Number:T4151310002-002
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

RPC-M12-FS-2CON-PVC-1.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151310002-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151310002-002

Detailed Description

Enhance connectivity with our RPC-M12-FS-2CON-PVC-1.0 Sensor Cable Assembly, meticulously crafted for seamless integration in industrial settings. Measuring 1000mm in length, this high-performance cable features a durable Polyvinyl Chloride (PVC) jacket in sleek black, ensuring both flexibility and protection. With M12 and Pigtail connectors at either end, each boasting two positions, it guarantees secure and efficient transmission. Operating at 250VAC/250VDC and with a 4A amperage, it's designed for reliability in demanding environments. The 22 AWG wire size and straight cable exit angle further enhance its versatility. RoHS compliant and carefully engineered, it's a must-have for optimal wire management and connectivity solutions.