T4151310002-005

Heilind Number:AMPT4151310002-005
Manufacturer:TE Connectivity
Manufacturer Number:T4151310002-005
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-FS-2CON-PVC-5.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151310002-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151310002-005

Detailed Description

Enhance connectivity in industrial settings with our RPC-M12-FS-2CON-PVC-5.0 Sensor Cable Assembly. Featuring a durable 5000mm straight cable with a M12 connector on one end and a pigtail on the other, it ensures secure and reliable connections. With 2 positions, 22 AWG wire size, and a 4A amperage rating, it's suitable for various applications. The PVC jacket in black offers protection, while the straight cable exit angle allows for convenient installation. Operating at 250VAC/250VDC, it meets RoHS compliance standards, guaranteeing both safety and environmental responsibility. Ideal for sensor applications, this cable assembly is a must-have in your wire management toolkit.