| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151310002-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151310002-006 |
T4151310002-006
| Heilind Number: | AMPT4151310002-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151310002-006 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setting with our RPC-M12-FS-2CON-PVC-7.0 Sensor Cable Assembly. Featuring a durable 7000 mm PVC jacket in sleek black, this cable ensures reliable performance in any environment. With a straight cable exit angle and 22 AWG wire size, it offers seamless installation for M12 to pigtail connections. Operating at 250 VAC/250 VDC and 4 A, it guarantees efficient power transmission. RoHS compliant and designed for optimal functionality, this assembly is a must-have for your wire management needs.

