T4151310002-007

Heilind Number:AMPT4151310002-007
Manufacturer:TE Connectivity
Manufacturer Number:T4151310002-007
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-FS-2CON-PVC-10.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151310002-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151310002-007

Detailed Description

Enhance your sensor connections with the RPC-M12-FS-2CON-PVC-10.0 Cable Assembly, designed for seamless integration in industrial environments. This 10-meter long cable boasts a durable PVC jacket in sleek black, ensuring longevity and performance. With M12 and Pigtail connectors on either end, it offers versatility for various applications. Operating at 4A and 250VAC/250VDC, it guarantees reliable power transmission. The 22 AWG wire size and straight cable exit angle facilitate easy installation. RoHS compliant and featuring two positions, it meets high-quality standards for optimal connectivity. Upgrade your setup with this essential component for efficient wire management.