| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151310003-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151310003-002 |
T4151310003-002
| Heilind Number: | AMPT4151310003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151310003-002 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our RPC-M12-FS-3CON-PVC-1.0 Sensor Cable Assembly. Featuring a durable 1000mm PVC jacket in sleek black, this straight cable is designed for seamless integration. With M12 and pigtail connectors at each end, it offers reliable performance for a range of applications. The three-position design, along with 22 AWG wire size, ensures efficient power delivery. Operating at 250VAC/250VDC and RoHS compliant, it meets industry standards for safety and environmental responsibility. Upgrade your wire management with this essential component.

