T4151310003-003

Heilind Number:AMPT4151310003-003
Manufacturer:TE Connectivity
Manufacturer Number:T4151310003-003
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-FS-3CON-PVC-1.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151310003-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151310003-003

Detailed Description

Enhance your connectivity with our high-performance M12-FS-3CON-PVC-1.5 Sensor Cable Assembly. Featuring a 1500mm overall length and three positions, this cable is perfect for a variety of applications. With a rugged PVC jacket in sleek black, it offers durability and style in one. The M12 connector on one end and pigtail on the other ensure easy installation, while the straight exit angle guarantees a seamless connection. Operating at 250VAC/250VDC and 4A, this cable assembly is both powerful and reliable. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for wire management in any setting, it's a must-have for your connectivity needs.