T4151310003-007

Heilind Number:AMPT4151310003-007
Manufacturer:TE Connectivity
Manufacturer Number:T4151310003-007
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M12-FS-3CON-PVC-10.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151310003-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151310003-007

Detailed Description

Enhance your connectivity with our RPC-M12-FS-3CON-PVC-10.0 Sensor Cable Assembly, designed for reliable performance in industrial environments. With an amperage of 4A and an overall length of 10,000mm, this cable features a durable PVC jacket in sleek black. The M12 connector at one end and pigtail at the other, each with 3 positions, ensure secure and efficient connections. Operating at 250VAC/250VDC, this assembly is suitable for a wide range of applications. RoHS compliant and crafted with 22AWG wire, it guarantees both quality and environmental responsibility. Trust in its straight cable exit angle and straight mount angle for seamless installation. Elevate your wire management with this essential component.